Available Replacements
RECOMMENDED REPLACEMENT
SSCSNBN005NDAA5
SSCSNBN005NDAA5

Honeywell

In Stock: 158

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DC005NDR5

Honeywell

Pressure Sensor 1V to 6V 0inH2O to 5inH2O Differential 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 1V to 6V 0inH2O to 5inH2O Differential 4-Pin
Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC005NDR5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    DC005NDR5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 5 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    1 to 6 V
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    7 to 16 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.94 x 27.18 x 27.43 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!