- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC005NDR4
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
DC005NDR4
Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Differential 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Differential 4-Pin
Product Highlights:
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC005NDR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DC005NDR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:0.25 to 4.25 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:7 to 16 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
Frequently Asked Questions
Is DC005NDR4 discontinued?
Yes, DC005NDR4 from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DC005NDR4?
The recommended replacement for DC005NDR4 is SSCSNBN005NDAA5 from Honeywell, available from OnlineComponents.com.
Is DC005NDR4 RoHS compliant?
Yes, DC005NDR4 is RoHS compliant.
What is the lead time for DC005NDR4?
The standard lead time for DC005NDR4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.