- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC001NGR5
Description
+
Pressure Sensor 1V to 6V 0inH2O to 1inH2O Gage 4-Pin
Search Keywords: DC001NGR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DC001NGR5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 inH2O
-
Media:Air,Gas
-
Output Voltage:1 to 6 V
-
Typical Operating Supply Voltage:7 to 16 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.