- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC001NGR4
Available Replacements
Honeywell
DC001NGR4
Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Gage 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Gage 4-Pin
Product Highlights:
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC001NGR4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DC001NGR4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 1 inH2O |
| Media: | Air,Gas |
| Output Voltage: | 0.25 to 4.25 V |
| Typical Operating Supply Voltage: | 7 to 16 V |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 27.94 x 27.18 x 27.43 mm |
Frequently Asked Questions
Is DC001NGR4 discontinued?
Yes, DC001NGR4 from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DC001NGR4?
The recommended replacement for DC001NGR4 is SSCSNBN001NDAA5 from Honeywell, available from OnlineComponents.com.
Is DC001NGR4 RoHS compliant?
Yes, DC001NGR4 is RoHS compliant.
What is the lead time for DC001NGR4?
The standard lead time for DC001NGR4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.