Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DC001NDR4

Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Differential 4-Pin
Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC001NDR4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: DC001NDR4
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 1 inH2O
Media: Air,Gas
Output Voltage: 0.25 to 4.25 V
Typical Operating Supply Voltage: 7 to 16 V
Operating Temperature: -25 to 85 °C
Dimension: 27.94 x 27.18 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC001NDR4 discontinued?
Yes, DC001NDR4 from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DC001NDR4?
The recommended replacement for DC001NDR4 is SSCSNBN001NDAA5 from Honeywell, available from OnlineComponents.com.
Is DC001NDR4 RoHS compliant?
Yes, DC001NDR4 is RoHS compliant.
What is the lead time for DC001NDR4?
The standard lead time for DC001NDR4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$36.92
16
$35.37
32
$33.97
159
$32.61
476 +
$31.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!