- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- D381N10K
Honeywell
D381N10K
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (38.5 X 15.88 X 22.23mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:D381N10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:38.5 x 15.88 x 22.23 mm
-
Operating Temperature:-40 to 120 °C
-
This product is discontinued, but still in stock.