Honeywell
D308N1K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm J-Hook Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm J-Hook Panel Mount
Search Keywords: D308N1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:D308N1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:12 mm
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is D308N1K discontinued?
Yes, D308N1K from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D308N1K RoHS compliant?
Yes, D308N1K is RoHS compliant.
What is the lead time for D308N1K?
The standard lead time for D308N1K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$26.87
50
$16.54
75
$13.09
100 +
$12.83
Click for Quote
Log in
to unlock special pricing