- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNS300M-002S
Honeywell
CSNS300M-002S
Closed Loop Current Sensor AC/DC Current 15V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current 15V 3-Pin
Search Keywords: CSNS300M002S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNS300M-002S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Sensing Current:320 A
-
Sensitivity:N/A
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Panel
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:N/A
-
Dimension:N/A
-
Type:Closed Loop
Frequently Asked Questions
Is CSNS300M-002S RoHS compliant?
Yes, CSNS300M-002S is RoHS compliant.
What is the lead time for CSNS300M-002S?
The standard lead time for CSNS300M-002S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/28/26
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$149.85
5
$138.67
10
$132.73
20
$127.27
50
$123.88
100 +
$110.03
Click for Quote
Log in
to unlock special pricing