Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CSNS300M-001

Closed Loop Current Sensor AC/DC Current ±18V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Closed Loop Current Sensor AC/DC Current ±18V
Search Keywords: CSNS300M001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CSNS300M-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 85423990
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Sensing Current: ±600 A
Sensitivity: 0.5mA/A
Output Type: Current
Sensing Current Type: AC,DC
Accuracy: ±0.5 %
Mounting: Screw
Operating Temperature: -40 to 85 °C
Operating Frequency: DC to 150 kHz
Dimension: 60.7 x 67.5 x 19 mm
Type: Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSNS300M-001 RoHS compliant?
Yes, CSNS300M-001 is RoHS compliant.
What is the lead time for CSNS300M-001?
The standard lead time for CSNS300M-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$158.44
5
$155.64
10
$154.44
20
$153.24
50
$151.64
100 +
$135.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!