- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNS300F-001
Honeywell
CSNS300F-001
Closed Loop Current Sensor ±15V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CSNS300F-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030900090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Maximum Sensing Current: | ±600 A |
| Sensitivity: | 0.5mA/A |
| Output Type: | Current |
| Sensing Current Type: | AC,DC |
| Accuracy: | ±0.5 % |
| Mounting: | Screw |
| Operating Temperature: | -40 to 85 °C |
| Operating Frequency: | DC to 150 kHz |
| Dimension: | 67.5 x 17.9 x 60.7 mm |
| Type: | Closed Loop |