- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNS300F
Honeywell
CSNS300F
Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
Product Highlights:
- Small footprint
- Increase measuring range in small package
- Measures AC, DC and impulse currents
- Flexible mounting
- Large primary conductor hole
- Three connection styles
- Operating temperature -40 °C to 85 °C
- High accuracy
Search Keywords: CSNS300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNS300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303310
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Sensing Current:±600 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Screw
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:67.5 x 17.9 x 61.2 mm
-
Type:Closed Loop
Frequently Asked Questions
Is CSNS300F RoHS compliant?
Yes, CSNS300F is RoHS compliant.
What is the lead time for CSNS300F?
The standard lead time for CSNS300F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$642.94
5
$571.98
10
$566.30
13
$560.70
25
$555.14
38
$549.66
50 +
$544.22
Click for Quote
Log in
to unlock special pricing