- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNS230-500
Description
+
Closed Loop Current Sensor AC/DC Current 15V 3-Pin
Search Keywords: CSNS230500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNS230-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:320 A
-
Sensitivity:N/A
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Panel
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:N/A
-
Dimension:N/A
-
Type:Closed Loop
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$50.9243
5
$44.7290
10
$41.1336
25
$39.8479
50
$37.4970
100
$33.7415
250 +
$31.4145
Click for Quote
Log in
to unlock special pricing