- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNR161-006
Description
+
Closed Loop Current Sensor AC/DC Current 15V 3-Pin
Search Keywords: CSNR161006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNR161-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90309000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:200 A
-
Sensitivity:N/A
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:N/A
-
Dimension:N/A
-
Type:Closed Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$210.14
5
$209.62
10
$209.09
25
$208.57
50
$110.08
75
$75.70
100 +
$74.18
Click for Quote
Log in
to unlock special pricing