- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNR151
Honeywell
CSNR151
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Product Highlights:
- Small size and weight
- Measures ac, dc and impulse currents
- Rapid response
- Miniature 25 A sensor with four integral primary turns
- Standard 300 A housed sensor, fitted with busbar
- Current sensing up to 1275 amps (depending on product listing)
- Competitive cost/performance ratio
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
Search Keywords: CSNR151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNR151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303390
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Maximum Sensing Current:±200 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:36.5 x 14.5 x 29.8 mm
-
Type:Closed Loop
Frequently Asked Questions
Is CSNR151 RoHS compliant?
Yes, CSNR151 is RoHS compliant.
What is the lead time for CSNR151?
The standard lead time for CSNR151 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
25
7 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$110.11
5
$100.51
10
$97.61
25
$91.81
50
$89.66
100 +
$89.43
Click for Quote
Log in
to unlock special pricing