- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNP661
Honeywell
CSNP661
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
Product Highlights:
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- Rapid response
- High overload capability
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
Search Keywords: CSNP661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNP661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303390
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±90 A
-
Sensitivity:1mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:36.5 x 24.74 x 29.8 mm
-
Type:Closed Loop
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CSNP661 RoHS compliant?
Yes, CSNP661 is RoHS compliant.
What is the lead time for CSNP661?
The standard lead time for CSNP661 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
On Order:
100
can ship 11/16/26
11 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$88.93
5
$81.33
10
$78.12
25
$75.23
50
$73.25
100 +
$71.44
Click for Quote
Log in
to unlock special pricing