- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNK591-001
Honeywell
CSNK591-001
Closed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNK591001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CSNK591-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030900090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Maximum Sensing Current: | ±1200 A |
| Sensitivity: | 0.2mA/A |
| Output Type: | Current |
| Sensing Current Type: | AC,DC |
| Accuracy: | ±0.5 % |
| Mounting: | Screw |
| Operating Temperature: | 0 to 70 °C |
| Operating Frequency: | DC to 150 kHz |
| Dimension: | 180 x 90 x 88 mm |
| Type: | Closed Loop |
Frequently Asked Questions
Is CSNK591-001 RoHS compliant?
Yes, CSNK591-001 is RoHS compliant.
What is the lead time for CSNK591-001?
The standard lead time for CSNK591-001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,746.63
5
$1,742.26
7
$1,737.91
13
$955.91
19
$667.81
25 +
$654.46
Click for Quote
Log in
to unlock special pricing