Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CSNK500M

Closed Loop Current Sensor AC/DC Current Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Closed Loop Current Sensor AC/DC Current Automotive
Product Highlights:
  • Current sensing up to 1275 amps (depending on product listing)
  • Measures ac, dc and impulse currents
  • Competitive cost/performance ratio
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
  • Small size and weight
Search Keywords: CSNK500M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CSNK500M
Unit of Measure: Per Each
RoHS: Yes
HTS: 90309090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Maximum Sensing Current: ±1275 A
Sensitivity: 0.2mA/A
Output Type: Current
Sensing Current Type: AC,DC
Accuracy: ±0.5 %
Mounting: Screw
Operating Temperature: -40 to 85 °C
Operating Frequency: DC to 300 kHz
Type: Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSNK500M RoHS compliant?
Yes, CSNK500M is RoHS compliant.
What is the lead time for CSNK500M?
The standard lead time for CSNK500M is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$243.78
3
$240.83
5
$239.47
10
$237.61
25 +
$235.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!