- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNJ481
Honeywell
CSNJ481
Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNJ481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNJ481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90309000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±600 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Screw
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:112 x 93 x 58 mm
-
Type:Closed Loop
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CSNJ481 RoHS compliant?
Yes, CSNJ481 is RoHS compliant.
What is the lead time for CSNJ481?
The standard lead time for CSNJ481 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for out of Stock Qty:
7
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$452.44
5
$389.94
7
$376.25
13
$362.56
19
$361.65
25 +
$360.75
Click for Quote
Log in
to unlock special pricing