- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNG251
Description
+
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNG251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNG251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90309000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±180 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:DC to 300 kHz
-
Dimension:36.6 x 14.45 x 29.6 mm
-
Type:Closed Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$186.44
50
$98.40
75
$67.67
100 +
$66.32
Click for Quote
Log in
to unlock special pricing