- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNF161-002
Description
+
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNF161002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNF161-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±150 A
-
Sensitivity:1mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:36.5 x 14.5 x 29.8 mm
-
Type:Closed Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
7
$108.18
13
$71.69
19
$58.25
25 +
$57.09
Click for Quote
Log in
to unlock special pricing