- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNE381
Honeywell
CSNE381
Closed Loop Current Sensor AC/DC Current ±5V Automotive 13-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current ±5V Automotive 13-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNE381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNE381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303390
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±36 A
-
Sensitivity:1mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:28 x 28 x 16.8 mm
-
Type:Closed Loop
Frequently Asked Questions
Is CSNE381 RoHS compliant?
Yes, CSNE381 is RoHS compliant.
What is the lead time for CSNE381?
The standard lead time for CSNE381 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
7
$131.28
13
$87.00
19
$70.69
25 +
$69.27
Click for Quote
Log in
to unlock special pricing