Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CSNE151-104

Closed Loop Current Sensor AC/DC Current ±15V Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Closed Loop Current Sensor AC/DC Current ±15V Automotive
Product Highlights:
  • Small size and weight
  • Current sensing up to 1275 amps (depending on product listing)
  • Measures ac, dc and impulse currents
  • Competitive cost/performance ratio
  • Rapid response
  • High overload capability
  • High level of electrical isolation between primary and secondary circuits
  • Industrial operating temperature range
Search Keywords: CSNE151104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSNE151-104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030339000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Sensing Current:
    ±56 A
  • Sensitivity:
    0.5mA/A
  • Output Type:
    Current
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    ±1 %
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    -40 to 75 °C
  • Operating Frequency:
    DC to 150 kHz
  • Dimension:
    26 x 28 x 16.8 mm
  • Type:
    Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSNE151-104 RoHS compliant?
Yes, CSNE151-104 is RoHS compliant.
What is the lead time for CSNE151-104?
The standard lead time for CSNE151-104 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
MOQ for out of Stock Qty:
7
7 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.16
5
$40.06
7
$39.96
13
$32.28
19
$30.92
25 +
$30.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!