- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNE151-100
Honeywell
CSNE151-100
Closed Loop Current Sensor AC/DC Current Automotive 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Small size and weight
- Measures ac, dc and impulse currents
- Rapid response
- Miniature 25 A sensor with four integral primary turns
- Current sensing up to 1275 amps (depending on product listing)
- Competitive cost/performance ratio
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNE151-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030339000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Maximum Sensing Current:±90 A
-
Sensitivity:1mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:26 x 28 x 16.8 mm
-
Type:Closed Loop