- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNE151-005
Honeywell
CSNE151-005
Closed Loop Current Sensor AC/DC Current Automotive 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Closed Loop Current Sensor AC/DC Current Automotive 6-Pin
Product Highlights:
- Current sensing up to 1275 amps (depending on product listing)
- Measures ac, dc and impulse currents
- Competitive cost/performance ratio
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
Search Keywords: CSNE151005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNE151-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303390
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±36 A
-
Sensitivity:1 to 5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:PCB Through Hole
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:28 x 26 x 15.6 mm
-
Type:Closed Loop
Frequently Asked Questions
Is CSNE151-005 RoHS compliant?
Yes, CSNE151-005 is RoHS compliant.
What is the lead time for CSNE151-005?
The standard lead time for CSNE151-005 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.21
5
$90.91
10
$87.49
25
$83.85
50
$82.14
100 +
$79.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT