- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSLW6B5
Honeywell
CSLW6B5
Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Wired open-loop design with multiple turns for increased sensitivity
- ac or dc current sensing
- Linear ratiometric output
- Current sinking or sourcing output for interfacing flexibility
- Low insertion loss
- Fast response time
- Compact size for applications with limited space
- Accurate, low-cost sensing
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Built-in temperature compensation promotes reliable operation
- Operating temperature range -25 C to 100 C [-13 F to 212 F]
- RoHs compliant (lead-free)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSLW6B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:NZ
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Maximum Sensing Current:±5 A
-
Sensitivity:15 mV/A
-
Output Type:Voltage
-
Sensing Current Type:AC,DC
-
Accuracy:N/A
-
Mounting:PCB Through Hole
-
Operating Temperature:-25 to 100 °C
-
Operating Frequency:DC to 230 kHz
-
Dimension:16.2 x 10 mm
-
Type:Open Loop