- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSLH3A45
Honeywell
CSLH3A45
Open Loop Current Sensor AC/DC Current 5V 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Through-hole design
- Fast response time
- Current sinking or sourcing output for interfacing flexibility
- AC or DC current sensing
- Compact size foe applications with limited space
- No insertion lost
- Accurate, low cost sensing
- Adjustable performance and built-in temperature compensation assures reliable operation
- PBT polyester housing
- Minimum energy dissipation
- Maximum current limited only by conductor size
- RoHS copmliant (lead-free)
- Operating temperature range -25 °C to 85 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSLH3A45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Sensing Current:45 A
-
Sensitivity:18.5 mV/A
-
Output Type:Voltage
-
Sensing Current Type:AC,DC
-
Accuracy:N/A
-
Mounting:PCB Through Hole
-
Operating Temperature:-25 to 85 °C
-
Operating Frequency:N/A
-
Dimension:25 x 19.8 x 8.9 mm
-
Type:Closed Loop
-
This product is discontinued, but still in stock.