Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CSLA2DK

Open Loop Current Sensor AC/DC Current 9V 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Open Loop Current Sensor AC/DC Current 9V 3-Pin
Product Highlights:
  • Through-hole design
  • Accurate, low-cost sensing
  • AC or DC current sensing
  • Linear output
  • Output voltage isolation from input
  • Fast response time
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Operating temperature range -25 °C to 85 °C
  • PBT Polyester housing
Search Keywords: CSLA2DK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSLA2DK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Sensing Current:
    400 A
  • Sensitivity:
    5.8 mV/A
  • Output Type:
    Voltage
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    N/A
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    -25 to 85 °C
  • Operating Frequency:
    DC to 230 kHz
  • Dimension:
    36 x 14 x 44 mm
  • Type:
    Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSLA2DK discontinued?
Yes, CSLA2DK from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CSLA2DK RoHS compliant?
Yes, CSLA2DK is RoHS compliant.
What is the lead time for CSLA2DK?
The standard lead time for CSLA2DK is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.00
5
$117.00
10
$112.00
25
$91.00
50 +
$87.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!