Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CSCA0600A000B15B01

Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Search Keywords: CSCA0600A000B15B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSCA0600A000B15B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90309090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Maximum Sensing Current:
    ±900 A
  • Sensitivity:
    N/A
  • Output Type:
    Voltage
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    ±2 %
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 80 °C
  • Operating Frequency:
    50 kHz
  • Dimension:
    40 x 35 x 29 mm
  • Type:
    Open Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSCA0600A000B15B01 RoHS compliant?
Yes, CSCA0600A000B15B01 is RoHS compliant.
What is the lead time for CSCA0600A000B15B01?
The standard lead time for CSCA0600A000B15B01 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$102.24
13
$67.75
19
$55.05
25 +
$53.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!