- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSCA0500A000B15B01
Description
+
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Search Keywords: CSCA0500A000B15B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSCA0500A000B15B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303391
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:±900 A
-
Sensitivity:N/A
-
Output Type:Voltage
-
Sensing Current Type:AC,DC
-
Accuracy:±2 %
-
Mounting:Screw
-
Operating Temperature:-10 to 80 °C
-
Operating Frequency:50 kHz
-
Dimension:40 x 35 x 29 mm
-
Type:Open Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$53.66
13
$43.34
19
$41.52
25 +
$40.69
Click for Quote
Log in
to unlock special pricing