- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSCA0200A000B15B01
Honeywell
CSCA0200A000B15B01
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSCA0200A000B15B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303390
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±600 A
-
Sensitivity:N/A
-
Output Type:Voltage
-
Sensing Current Type:AC,DC
-
Accuracy:±2 %
-
Mounting:Screw
-
Operating Temperature:-10 to 80 °C
-
Operating Frequency:50 kHz
-
Dimension:40 x 35 x 29 mm
-
Type:Open Loop