- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSCA0050A000B15B01
Description
+
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Product Highlights:
- Measures ac, dc, and impulse currents
- Competitive cost/performance ratio
- Low power consumption
- Compact sise
- High level of electrical isolation between primary and secondary circuits
- Large primary aperture
- RoHS compliant
- Ce, UL approvals (pending)
Potential Applications:
- Variable speed drives
- Ground fault detectors
- Current feedback control systems
- Robotics
- UPS and telecommunications power supplies
- Welding power supplies
- Automotive - battery management systems
- Watt meters
Search Keywords: CSCA0050A000B15B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSCA0050A000B15B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90309090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±150 A
-
Sensitivity:N/A
-
Output Type:Voltage
-
Sensing Current Type:AC,DC
-
Accuracy:±2 %
-
Mounting:Screw
-
Operating Temperature:-10 to 80 °C
-
Operating Frequency:50 kHz
-
Dimension:40 x 35 x 29 mm
-
Type:Open Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
4
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$65.12
5
$58.11
10
$56.38
25
$53.96
50
$51.74
100
$45.33
250 +
$44.73
Click for Quote
Log in
to unlock special pricing