Honeywell
CR25-6
Res Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (55.57 X 39.69 X 45.25mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (55.57 X 39.69 X 45.25mm) Solder Lug Panel Mount
Search Keywords: CR256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CR25-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:6 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:55.57 x 39.69 x 45.25 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is CR25-6 RoHS compliant?
Yes, CR25-6 is RoHS compliant.
What is the lead time for CR25-6?
The standard lead time for CR25-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$33.86
5
$31.68
10
$30.22
25
$29.31
50
$28.06
100
$26.90
250 +
$26.19
Click for Quote
Log in
to unlock special pricing