Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CR25-3.5K

Res Rheostat 3.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (55.57 X 39.69 X 45.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Rheostat 3.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (55.57 X 39.69 X 45.25mm) Solder Lug Panel Mount
Search Keywords: CR2535K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CR25-3.5K
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 25 W
Resistance Value: 3.5 KOhm
Tolerance: 10 %
Dimension: 55.57 x 39.69 x 45.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR25-3.5K RoHS compliant?
Yes, CR25-3.5K is RoHS compliant.
What is the lead time for CR25-3.5K?
The standard lead time for CR25-3.5K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$16.43
5
$16.11
10
$15.78
25
$15.47
50
$15.16
100
$14.85
250 +
$14.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!