- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CR25-125
Honeywell
CR25-125
Res Rheostat 125 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (55.57 X 39.69 X 45.25mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CR25-125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 25 W |
| Resistance Value: | 125 Ohm |
| Tolerance: | 10 % |
| Dimension: | 55.57 x 39.69 x 45.25 mm |