- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- CPX15AF
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
CPX15AF
Pressure Sensor 0psi to 15psi Absolute 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Product Highlights:
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Differential, Gage and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
Search Keywords: CPX15AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CPX15AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0 to 90 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:9.9 x 10.3 x 9.9 mm
Frequently Asked Questions
Is CPX15AF discontinued?
Yes, CPX15AF from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPX15AF?
The recommended replacement for CPX15AF is NSCSANN015PAUNV from Honeywell, available from OnlineComponents.com.
Is CPX15AF RoHS compliant?
Yes, CPX15AF is RoHS compliant.
What is the lead time for CPX15AF?
The standard lead time for CPX15AF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.