Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CPX100GF

Pressure Sensor 0psi to 100psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 100psi Gage 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Differential, Gage and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: CPX100GF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CPX100GF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 100 psi
Media: Air,Gas
Output Voltage: 0 to 100 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 9.9 x 10.3 x 9.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPX100GF discontinued?
Yes, CPX100GF from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPX100GF?
The recommended replacement for CPX100GF is NSCSANN100PGUNV from Honeywell, available from OnlineComponents.com.
Is CPX100GF RoHS compliant?
Yes, CPX100GF is RoHS compliant.
What is the lead time for CPX100GF?
The standard lead time for CPX100GF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.60
10
$28.56
50 +
$21.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!