- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- CPCL10GFH
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
CPCL10GFH
Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin
Product Highlights:
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Differential, Gage and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
Search Keywords: CPCL10GFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CPCL10GFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 20 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:9.9 x 10.3 x 9.9 mm
Frequently Asked Questions
Is CPCL10GFH discontinued?
Yes, CPCL10GFH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPCL10GFH?
The recommended replacement for CPCL10GFH is TSCSANN001PGUCV from Honeywell, available from OnlineComponents.com.
Is CPCL10GFH RoHS compliant?
Yes, CPCL10GFH is RoHS compliant.
What is the lead time for CPCL10GFH?
The standard lead time for CPCL10GFH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.