- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- CPCL04DFC
Description
+
Pressure Sensor 0inH2O to 4inH2O Differential 4-Pin
Product Highlights:
- Differential, Gage and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- RoHS compliant
Search Keywords: CPCL04DFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CPCL04DFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 4 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 25 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:9.9 x 26.06 x 9.91 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.