- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- CPC60DFC
Honeywell
CPC60DFC
Board Pressure Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CPC60DFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 60 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:9.91 x 20.07 x 9.91 mm
-
This product is discontinued, but still in stock.