Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CPC100AFH

Pressure Sensor 2psi to 100psi Absolute 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 2psi to 100psi Absolute 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Differential, Gage and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: CPC100AFH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CPC100AFH
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 100 psi
Media: Air,Gas
Output Voltage: 0 to 100 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 9.91 x 12.45 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPC100AFH discontinued?
Yes, CPC100AFH from Honeywell is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPC100AFH?
The recommended replacement for CPC100AFH is SSCSANN100PAAA5 from Honeywell, available from OnlineComponents.com.
Is CPC100AFH RoHS compliant?
Yes, CPC100AFH is RoHS compliant.
What is the lead time for CPC100AFH?
The standard lead time for CPC100AFH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$59.00
5
$54.00
10 +
$48.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!