Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CPC100AFC

Pressure Sensor 2psi to 100psi Absolute 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 2psi to 100psi Absolute 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Differential, Gage and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: CPC100AFC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CPC100AFC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 100 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 100 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    9.91 x 12.45 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPC100AFC discontinued?
Yes, CPC100AFC from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPC100AFC?
The recommended replacement for CPC100AFC is SSCSANN100PAAA5 from Honeywell, available from OnlineComponents.com.
Is CPC100AFC RoHS compliant?
Yes, CPC100AFC is RoHS compliant.
What is the lead time for CPC100AFC?
The standard lead time for CPC100AFC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$77.09
8
$73.88
16
$70.92
76
$68.09
228 +
$65.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!