Available Replacements

Honeywell Authorized Distributor

CPC05DFC

Board Pressure Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Board Pressure Sensor
Search Keywords: CPC05DFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CPC05DFC
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Device Pressure Type: Differential
Operating Pressure Range: 0 to 5 psi
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 9.91 x 20.07 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPC05DFC discontinued?
Yes, CPC05DFC from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPC05DFC?
The recommended replacement for CPC05DFC is TSCSAAN005PDUCV from Honeywell, available from OnlineComponents.com.
Is CPC05DFC RoHS compliant?
Yes, CPC05DFC is RoHS compliant.
What is the lead time for CPC05DFC?
The standard lead time for CPC05DFC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$96.00
5
$87.00
10
$78.00
25 +
$69.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!