Honeywell Authorized Distributor

CPC0.3GFC

Pressure Sensor 0psi to 0.3psi Gage 4-Pin SIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 0.3psi Gage 4-Pin SIP Module
Search Keywords: CPC03GFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CPC0.3GFC
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Device Pressure Type: Gage
Operating Pressure Range: 0 to 0.3 psi
Media: Gas
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 9.91 x 10.41 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPC0.3GFC discontinued?
Yes, CPC0.3GFC from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPC0.3GFC?
The recommended replacement for CPC0.3GFC is TSCSANN001PGUCV from Honeywell, available from OnlineComponents.com.
Is CPC0.3GFC RoHS compliant?
Yes, CPC0.3GFC is RoHS compliant.
What is the lead time for CPC0.3GFC?
The standard lead time for CPC0.3GFC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$42.66
14
$40.89
28
$39.25
138
$37.68
412 +
$36.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!