Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CPC01GFH

Pressure Sensor -1psi to 1psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor -1psi to 1psi Gage 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Differential, Gage and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: CPC01GFH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CPC01GFH
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole 90 °
Accuracy: ±1 %
Device Pressure Type: Gage
Operating Pressure Range: -1 to 1 psi
Media: Air,Gas
Output Voltage: 0 to 18 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 9.91 x 10.41 x 9.91 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPC01GFH discontinued?
Yes, CPC01GFH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPC01GFH?
The recommended replacement for CPC01GFH is TSCSANN001PGUCV from Honeywell, available from OnlineComponents.com.
Is CPC01GFH RoHS compliant?
Yes, CPC01GFH is RoHS compliant.
What is the lead time for CPC01GFH?
The standard lead time for CPC01GFH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$53.00
5 +
$49.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!