- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CMC5.2
Honeywell
CMC5.2
Res Wirewound 0.2 Ohm 5% 5W ±90ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CMC5.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:200 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:MIL-PRF-18546
-
This product is discontinued, but still in stock.