- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CMC25.5
Description
+
Res Wirewound 0.5 Ohm 5% 25W ±90ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: CMC255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CMC25.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:500 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:MIL-PRF-18546
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.64
10
$7.49
25
$7.34
50
$7.19
100
$7.05
250 +
$6.91
Click for Quote
Log in
to unlock special pricing