- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CMC25.3
Honeywell
CMC25.3
Res Wirewound 0.3 Ohm 5% 25W ±90ppm/°C Aluminum Housed AXL Flange Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CMC25.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:300 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:MIL-PRF-18546
-
This product is discontinued, but still in stock.