- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- CLSZC7
Honeywell
CLSZC7
For 2CCP - Accessory - Cable - 76.2 m (250 ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
For 2CCP - Accessory - Cable - 76.2 m (250 ft)
Search Keywords: CLSZC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CLSZC7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7312109030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Lead
-
Switch Type:Safety Switch
-
Color:N/A
Frequently Asked Questions
Is CLSZC7 RoHS compliant?
Yes, CLSZC7 is RoHS compliant.
What is the lead time for CLSZC7?
The standard lead time for CLSZC7 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1,212.93
3
$1,158.91
5 +
$799.65
Click for Quote
Log in
to unlock special pricing