- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- CLSXE4A-1
Honeywell
CLSXE4A-1
The CLSXE4A-1 is a maintained, explosion-proof cable pull limit switch with 1NO-1NC direct acting contacts and a 3/4 NTP condu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CLSXE4A-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Top Plunger |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 119.4 x 73.2 x 158 mm |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 7, 9, 13 |
| Body Orientation: | Straight |