Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CLSXE4A

Switch Limit N.O./N.C. Top Plunger Conduit Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. Top Plunger Conduit Linear Screw Mount
Search Keywords: CLSXE4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CLSXE4A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Top Plunger
Switch Configuration: N.O./N.C.
Dimension: 119.4 x 73.2 x 158 mm
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 7, 9, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLSXE4A RoHS compliant?
Yes, CLSXE4A is RoHS compliant.
What is the lead time for CLSXE4A?
The standard lead time for CLSXE4A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,492.26
3
$1,488.53
5 +
$1,484.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!